
MSASE32NSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32NSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE32NSB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASE32NSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32NSB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32NSB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,15610 € | 15,61 € |
| 500 | 0,12490 € | 62,45 € |
| 1 000 | 0,11527 € | 115,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10735 € | 214,70 € |
| 4 000 | 0,10083 € | 403,32 € |
| 6 000 | 0,09757 € | 585,42 € |
| 10 000 | 0,09395 € | 939,50 € |
| 14 000 | 0,09183 € | 1 285,62 € |
| 20 000 | 0,08980 € | 1 796,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

