
MSASE31LBB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE31LBB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASE31LBB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASE31LBB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE31LBB5476MTNA01 |
Description | CAP CER 47UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE31LBB5476MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,27630 € | 27,63 € |
| 500 | 0,22736 € | 113,68 € |
| 1 000 | 0,21226 € | 212,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19982 € | 399,64 € |
| 4 000 | 0,18959 € | 758,36 € |
| 6 000 | 0,18446 € | 1 106,76 € |
| 10 000 | 0,17878 € | 1 787,80 € |
| 14 000 | 0,17545 € | 2 456,30 € |
| 20 000 | 0,17226 € | 3 445,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

