
MCASU168SB7472KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168SB7472KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168SB7472KTNA01CT-ND - Cut Tape (CT) 587-MCASU168SB7472KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168SB7472KTNA01 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB7472KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03290 € | 3,29 € |
| 500 | 0,02430 € | 12,15 € |
| 1 000 | 0,02166 € | 21,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01773 € | 70,92 € |
| 8 000 | 0,01627 € | 130,16 € |
| 12 000 | 0,01554 € | 186,48 € |
| 20 000 | 0,01474 € | 294,80 € |
| 28 000 | 0,01361 € | 381,08 € |
| 40 000 | 0,01355 € | 542,00 € |
| 48 000 | 0,01352 € | 648,96 € |
| 96 000 | 0,01287 € | 1 235,52 € |
| 100 000 | 0,01283 € | 1 283,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

