
MSASE168BC6106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168BC6106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE168BC6106MTNA01CT-ND - Cut Tape (CT) 587-MSASE168BC6106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168BC6106MTNA01 |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168BC6106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12080 € | 12,08 € |
| 500 | 0,10338 € | 51,69 € |
| 1 000 | 0,08783 € | 87,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07617 € | 304,68 € |
| 8 000 | 0,07184 € | 574,72 € |
| 12 000 | 0,06967 € | 836,04 € |
| 20 000 | 0,06727 € | 1 345,40 € |
| 28 000 | 0,06586 € | 1 844,08 € |
| 40 000 | 0,06451 € | 2 580,40 € |
| 48 000 | 0,06387 € | 3 065,76 € |
| 96 000 | 0,06313 € | 6 060,48 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

