MFG_MSASE063SB5223MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE063SB5223MFNA01

DigiKey Part Number
587-MSASE063SB5223MFNA01TR-ND - Tape & Reel (TR)
587-MSASE063SB5223MFNA01CT-ND - Cut Tape (CT)
587-MSASE063SB5223MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE063SB5223MFNA01
Description
CAP CER 0.022UF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01440 €0,72 €
1000,01230 €1,23 €
5000,00866 €4,33 €
1 0000,00754 €7,54 €
2 5000,00638 €15,95 €
5 0000,00568 €28,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00482 €72,30 €
30 0000,00440 €132,00 €
45 0000,00419 €188,55 €
75 0000,00396 €297,00 €
105 0000,00382 €401,10 €
150 0000,00369 €553,50 €
180 0000,00363 €653,40 €
360 0000,00342 €1 231,20 €
375 0000,00341 €1 278,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €