MFG_MSAST063SB7222KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SB7222KFNA01

DigiKey Part Number
587-MSAST063SB7222KFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SB7222KFNA01CT-ND - Cut Tape (CT)
587-MSAST063SB7222KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SB7222KFNA01
Description
CAP CER 2200PF 25V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST063SB7222KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
500,01140 €0,57 €
1000,00960 €0,96 €
5000,00670 €3,35 €
1 0000,00582 €5,82 €
2 5000,00488 €12,20 €
5 0000,00432 €21,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00363 €54,45 €
30 0000,00330 €99,00 €
45 0000,00313 €140,85 €
75 0000,00294 €220,50 €
105 0000,00283 €297,15 €
150 0000,00273 €409,50 €
180 0000,00268 €482,40 €
360 0000,00251 €903,60 €
375 0000,00250 €937,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €