Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCU21GBB7473MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCU21GBB7473MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU21GBB7473MTPA01 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU21GBB7473MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU21GBB7473MTPA01 | Taiyo Yuden | 0 | 587-MBJCU21GBB7473MTPA01TR-ND | 0,07221 € | Parametric Equivalent |
| MCJCU21GBB7473MTPA01 | Taiyo Yuden | 0 | 587-MCJCU21GBB7473MTPA01TR-ND | 0,07165 € | Parametric Equivalent |
| MCJCU21GBB7473MTPA1J | Taiyo Yuden | 0 | 587-MCJCU21GBB7473MTPA1JTR-ND | 0,07165 € | Parametric Equivalent |
| 0805Y0500473MET | Knowles Syfer | 0 | 0805Y0500473MET-ND | 0,38515 € | Parametric Equivalent |
| 0805Y0500473MSTM01 | Knowles Syfer | 0 | 1608-0805Y0500473MSTM01TR-ND | 0,22655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06514 € | 130,28 € |
| Unit Price without VAT: | 0,06514 € |
|---|---|
| Unit Price with VAT: | 0,07817 € |






