Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCH31LBB7104MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCH31LBB7104MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH31LBB7104MTPA01 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH31LBB7104MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH31LBB7104MTPA01 | Taiyo Yuden | 0 | 587-MBJCH31LBB7104MTPA01TR-ND | 0,11970 € | Parametric Equivalent |
| MCJCH31LBB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCH31LBB7104MTPA01TR-ND | 0,11877 € | Parametric Equivalent |
| MCJCH31LBB7104MTPA1J | Taiyo Yuden | 0 | 587-MCJCH31LBB7104MTPA1JTR-ND | 0,11877 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11087 € | 221,74 € |
| Unit Price without VAT: | 0,11087 € |
|---|---|
| Unit Price with VAT: | 0,13304 € |




