Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCH168BB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCH168BB7104KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH168BB7104KTPA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH168BB7104KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH168BB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7104KTPA01TR-ND | 0,06326 € | Parametric Equivalent |
| MCJCH168BB7104KTPA01 | Taiyo Yuden | 3 541 | 587-MCJCH168BB7104KTPA01CT-ND | 0,27000 € | Parametric Equivalent |
| MCJCH168BB7104KTPA1J | Taiyo Yuden | 0 | 587-MCJCH168BB7104KTPA1JTR-ND | 0,06229 € | Parametric Equivalent |
| GCJ188R72A104KA01D | Murata Electronics | 820 073 | 490-13420-1-ND | 0,15000 € | Parametric Equivalent |
| GCJ188R72A104KA01J | Murata Electronics | 0 | 490-GCJ188R72A104KA01JTR-ND | 0,02662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05828 € | 174,84 € |
| Unit Price without VAT: | 0,05828 € |
|---|---|
| Unit Price with VAT: | 0,06994 € |





