
MSASJ063SB5104KFNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ063SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5104KFNA01 |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,04000 € | 2,00 € |
100 | 0,03470 € | 3,47 € |
500 | 0,02570 € | 12,85 € |
1 000 | 0,02295 € | 22,95 € |
2 500 | 0,02006 € | 50,15 € |
5 000 | 0,01831 € | 91,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,01461 € | 219,15 € |
30 000 | 0,01449 € | 434,70 € |
45 000 | 0,01442 € | 648,90 € |
75 000 | 0,01400 € | 1 050,00 € |
105 000 | 0,01366 € | 1 434,30 € |
150 000 | 0,01333 € | 1 999,50 € |
180 000 | 0,01321 € | 2 377,80 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12000 € |