Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE21GBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE21GBB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE21GBB5106MTNA01 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE21GBB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106MG-T | Taiyo Yuden | 844 | 587-6005-1-ND | 0,14000 € | Parametric Equivalent |
| MBASE21GBB5106MTNA01 | Taiyo Yuden | 0 | 587-MBASE21GBB5106MTNA01TR-ND | 0,03249 € | Parametric Equivalent |
| MCASE21GBB5106MTNA01 | Taiyo Yuden | 2 900 | 587-MCASE21GBB5106MTNA01CT-ND | 0,16000 € | Parametric Equivalent |
| MCASE21GBB5106MTNA1J | Taiyo Yuden | 0 | 587-MCASE21GBB5106MTNA1JTR-ND | 0,03249 € | Parametric Equivalent |
| MLASE21GAB5106MTNA01 | Taiyo Yuden | 0 | 587-MLASE21GAB5106MTNA01TR-ND | 0,02644 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03249 € | 97,47 € |
| Unit Price without VAT: | 0,03249 € |
|---|---|
| Unit Price with VAT: | 0,03899 € |




-1,45mm.jpg)



