Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE21GAB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE21GAB5475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE21GAB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE21GAB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ475KG-T | Taiyo Yuden | 27 557 | 587-5838-1-ND | 0,14000 € | Parametric Equivalent |
| MBASE21GAB5475KTNA01 | Taiyo Yuden | 0 | 587-MBASE21GAB5475KTNA01TR-ND | 0,03204 € | Parametric Equivalent |
| MCASE21GAB5475KTNA01 | Taiyo Yuden | 5 000 | 587-MCASE21GAB5475KTNA01CT-ND | 0,16000 € | Parametric Equivalent |
| MCASE21GAB5475KTNA1J | Taiyo Yuden | 0 | 587-MCASE21GAB5475KTNA1JTR-ND | 0,03204 € | Parametric Equivalent |
| C0805C475K4PAC7210 | KEMET | 8 387 | 399-C0805C475K4PAC7210CT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03204 € | 96,12 € |
| Unit Price without VAT: | 0,03204 € |
|---|---|
| Unit Price with VAT: | 0,03845 € |




-1,45mm.jpg)




