Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU319HB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU319HB5105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU319HB5105MTNA01 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU319HB5105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU319HB5105MTNA01 | Taiyo Yuden | 0 | 587-MSASU319HB5105MTNA01TR-ND | 0,05280 € | Parametric Equivalent |
| GJ8319R61H105MA12D | Murata Electronics | 0 | 490-GJ8319R61H105MA12DTR-ND | 0,06998 € | Parametric Equivalent |
| GJ8319R61H105MA12J | Murata Electronics | 0 | 490-GJ8319R61H105MA12JTR-ND | 0,07529 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05280 € | 211,20 € |
| Unit Price without VAT: | 0,05280 € |
|---|---|
| Unit Price with VAT: | 0,06336 € |



