Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST063SB5103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST063SB5103MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST063SB5103MFNA01 |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST063SB5103MFNA01 | Taiyo Yuden | 0 | 587-MSAST063SB5103MFNA01TR-ND | 0,00377 € | Parametric Equivalent |
| GMC02X5R103M25NT | Cal-Chip Electronics, Inc. | 13 148 | 4713-GMC02X5R103M25NTCT-ND | 0,08000 € | Parametric Equivalent |
| KGM03AR51E103MH | KYOCERA AVX | 0 | 478-KGM03AR51E103MHTR-ND | 0,00513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00377 € | 56,55 € |
| Unit Price without VAT: | 0,00377 € |
|---|---|
| Unit Price with VAT: | 0,00452 € |




