
LSXND5050XKT220MMG | |
---|---|
DigiKey Part Number | 587-LSXND5050XKT220MMGTR-ND - Tape & Reel (TR) 587-LSXND5050XKT220MMGCT-ND - Cut Tape (CT) 587-LSXND5050XKT220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050XKT220MMG |
Description | FIXED IND 22UH 1.05A 180MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.05 A 234mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 234mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16400 € | 1,64 € |
100 | 0,13460 € | 13,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,11738 € | 58,69 € |
1 000 | 0,11067 € | 110,67 € |
1 500 | 0,10693 € | 160,39 € |
2 500 | 0,10239 € | 255,97 € |
3 500 | 0,09951 € | 348,29 € |
5 000 | 0,09655 € | 482,75 € |
12 500 | 0,08934 € | 1 116,75 € |
25 000 | 0,08426 € | 2 106,50 € |
50 000 | 0,07947 € | 3 973,50 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |