Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH21GSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH21GSB7473KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH21GSB7473KTNA01 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH21GSB7473KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7473KGHT | Taiyo Yuden | 1 720 | 587-HMF212B7473KGHTCT-ND | 0,20000 € | Parametric Equivalent |
| HMK212B7473KGHT | Taiyo Yuden | 568 | 587-HMK212B7473KGHTCT-ND | 0,20000 € | Parametric Equivalent |
| MAASH21GSB7473KTNA01 | Taiyo Yuden | 0 | 587-MAASH21GSB7473KTNA01TR-ND | 0,04014 € | Parametric Equivalent |
| MBASH21GSB7473KTNA01 | Taiyo Yuden | 0 | 587-MBASH21GSB7473KTNA01TR-ND | 0,04288 € | Parametric Equivalent |
| MBJCH21GBB7473KTPA01 | Taiyo Yuden | 0 | 587-MBJCH21GBB7473KTPA01TR-ND | 0,08405 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02919 € | 87,57 € |
| Unit Price without VAT: | 0,02919 € |
|---|---|
| Unit Price with VAT: | 0,03503 € |





-1,45mm.jpg)






