
MCKK2012TR47M | |
|---|---|
DigiKey Part Number | 587-5632-2-ND - Tape & Reel (TR) 587-5632-1-ND - Cut Tape (CT) 587-5632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCKK2012TR47M |
Description | FIXED IND 470NH 4.5A 39 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 4.5 A 39mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCKK2012TR47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,14300 € | 14,30 € |
| 1 000 | 0,11753 € | 117,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10707 € | 321,21 € |
| 6 000 | 0,10096 € | 605,76 € |
| 9 000 | 0,09755 € | 877,95 € |
| 15 000 | 0,09343 € | 1 401,45 € |
| 21 000 | 0,09081 € | 1 907,01 € |
| 30 000 | 0,08811 € | 2 643,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

