
MCJCU31LBC7475MTDA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU31LBC7475MTDA01TR-ND - Tape & Reel (TR) 587-MCJCU31LBC7475MTDA01CT-ND - Cut Tape (CT) 587-MCJCU31LBC7475MTDA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU31LBC7475MTDA01 |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU31LBC7475MTDA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27940 € | 27,94 € |
| 500 | 0,23004 € | 115,02 € |
| 1 000 | 0,21478 € | 214,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20224 € | 404,48 € |
| 4 000 | 0,19191 € | 767,64 € |
| 6 000 | 0,18674 € | 1 120,44 € |
| 10 000 | 0,18101 € | 1 810,10 € |
| 14 000 | 0,17766 € | 2 487,24 € |
| 20 000 | 0,17443 € | 3 488,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

