
MCJCU21GCC7474KTDA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU21GCC7474KTDA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCU21GCC7474KTDA01 |
Description | CAP CER 0.47UF 50V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU21GCC7474KTDA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13415 € | 268,30 € |
| Unit Price without VAT: | 0,13415 € |
|---|---|
| Unit Price with VAT: | 0,16098 € |

