Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCS31QAB7103KTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCS31QAB7103KTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCS31QAB7103KTPA1J |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCS31QAB7103KTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCS31QAB7103KTPA01 | Taiyo Yuden | 0 | 587-MBJCS31QAB7103KTPA01TR-ND | 0,13301 € | Parametric Equivalent |
| MCJCS31QAB7103KTPA01 | Taiyo Yuden | 11 693 | 587-MCJCS31QAB7103KTPA01CT-ND | 0,49000 € | Parametric Equivalent |
| MMJCS31QAB7103KTPA01 | Taiyo Yuden | 0 | 587-MMJCS31QAB7103KTPA01TR-ND | 0,12684 € | Parametric Equivalent |
| C3216X7R2J103K115AE | TDK | 4 024 | 445-8896-1-ND | 0,34000 € | Parametric Equivalent |
| CGA5H4X7R2J103K115AE | TDK | 2 652 | 445-8796-1-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13249 € | 397,47 € |
| Unit Price without VAT: | 0,13249 € |
|---|---|
| Unit Price with VAT: | 0,15899 € |







