
MCJCQ21GBB7103KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCQ21GBB7103KTPA01TR-ND - Tape & Reel (TR) 587-MCJCQ21GBB7103KTPA01CT-ND - Cut Tape (CT) 587-MCJCQ21GBB7103KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCQ21GBB7103KTPA01 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ21GBB7103KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,10132 € | 50,66 € |
| 1 000 | 0,09312 € | 93,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08637 € | 172,74 € |
| 4 000 | 0,08081 € | 323,24 € |
| 6 000 | 0,07803 € | 468,18 € |
| 10 000 | 0,07495 € | 749,50 € |
| 14 000 | 0,07315 € | 1 024,10 € |
| 20 000 | 0,07142 € | 1 428,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

