
MCJCJ32MLB7476KPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCJ32MLB7476KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCJ32MLB7476KPPDT1CT-ND - Cut Tape (CT) 587-MCJCJ32MLB7476KPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCJ32MLB7476KPPDT1 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCJ32MLB7476KPPDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74200 € | 7,42 € |
| 50 | 0,58740 € | 29,37 € |
| 100 | 0,53960 € | 53,96 € |
| 500 | 0,45870 € | 229,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43369 € | 433,69 € |
| 2 000 | 0,41310 € | 826,20 € |
| 3 000 | 0,40279 € | 1 208,37 € |
| 5 000 | 0,39135 € | 1 956,75 € |
| 7 000 | 0,38466 € | 2 692,62 € |
| 10 000 | 0,37823 € | 3 782,30 € |
| 12 000 | 0,37518 € | 4 502,16 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |

