0.1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCG168BB7104KTPA01

DigiKey Part Number
587-MCJCG168BB7104KTPA01TR-ND - Tape & Reel (TR)
587-MCJCG168BB7104KTPA01CT-ND - Cut Tape (CT)
587-MCJCG168BB7104KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCG168BB7104KTPA01
Description
CAP CER 0.1UF 35V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCG168BB7104KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
500,10840 €5,42 €
1000,09590 €9,59 €
5000,07482 €37,41 €
1 0000,06833 €68,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06032 €180,96 €
6 0000,05640 €338,40 €
9 0000,05444 €489,96 €
15 0000,05226 €783,90 €
21 0000,05099 €1 070,79 €
30 0000,04977 €1 493,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €