
MCJCE21GCB7475KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCE21GCB7475KTPA01TR-ND - Tape & Reel (TR) 587-MCJCE21GCB7475KTPA01CT-ND - Cut Tape (CT) 587-MCJCE21GCB7475KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE21GCB7475KTPA01 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE21GCB7475KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ212CB7475KGHT | Taiyo Yuden | 2 054 | 587-4359-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10916 € | 54,58 € |
| 1 000 | 0,10047 € | 100,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09332 € | 186,64 € |
| 4 000 | 0,08744 € | 349,76 € |
| 6 000 | 0,08449 € | 506,94 € |
| 10 000 | 0,08123 € | 812,30 € |
| 14 000 | 0,07932 € | 1 110,48 € |
| 20 000 | 0,07749 € | 1 549,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

