
MCHK2012TR24M | |
|---|---|
DigiKey Part Number | 587-5629-2-ND - Tape & Reel (TR) 587-5629-1-ND - Cut Tape (CT) 587-5629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK2012TR24M |
Description | FIXED IND 240NH 4.32A 24 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 4.32 A 24mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCHK2012TR24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,15700 € | 15,70 € |
| 1 000 | 0,12906 € | 129,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11474 € | 458,96 € |
| 8 000 | 0,10820 € | 865,60 € |
| 12 000 | 0,10455 € | 1 254,60 € |
| 20 000 | 0,10013 € | 2 002,60 € |
| 28 000 | 0,09732 € | 2 724,96 € |
| 40 000 | 0,09444 € | 3 777,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

