
MCHK1608TR56MKN | |
|---|---|
DigiKey Part Number | 587-MCHK1608TR56MKNTR-ND - Tape & Reel (TR) 587-MCHK1608TR56MKNCT-ND - Cut Tape (CT) 587-MCHK1608TR56MKNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK1608TR56MKN |
Description | FIXED IND 560NH 2.6A 55MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 2.6 A 55mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16060 € | 16,06 € |
| 1 000 | 0,13205 € | 132,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11740 € | 469,60 € |
| 8 000 | 0,11071 € | 885,68 € |
| 12 000 | 0,10698 € | 1 283,76 € |
| 20 000 | 0,10246 € | 2 049,20 € |
| 28 000 | 0,09959 € | 2 788,52 € |
| 40 000 | 0,09664 € | 3 865,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

