-1,45mm.jpg)
MCASU21GSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7224KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7224KTNA01 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7224KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03708 € | 18,54 € |
| 1 000 | 0,03339 € | 33,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02883 € | 86,49 € |
| 6 000 | 0,02660 € | 159,60 € |
| 9 000 | 0,02464 € | 221,76 € |
| 15 000 | 0,02425 € | 363,75 € |
| 21 000 | 0,02353 € | 494,13 € |
| 30 000 | 0,02283 € | 684,90 € |
| 36 000 | 0,02250 € | 810,00 € |
| 72 000 | 0,02221 € | 1 599,12 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

