-1,45mm.jpg)
MCASU21GSB7104MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASU21GSB7104MTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7104MTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7104MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7104MTNA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7104MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,07000 € | 0,70 € |
50 | 0,04900 € | 2,45 € |
100 | 0,04270 € | 4,27 € |
500 | 0,03200 € | 16,00 € |
1 000 | 0,02871 € | 28,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,02466 € | 73,98 € |
6 000 | 0,02268 € | 136,08 € |
9 000 | 0,02169 € | 195,21 € |
15 000 | 0,02060 € | 309,00 € |
21 000 | 0,01996 € | 419,16 € |
30 000 | 0,01934 € | 580,20 € |
36 000 | 0,01905 € | 685,80 € |
72 000 | 0,01807 € | 1 301,04 € |
75 000 | 0,01801 € | 1 350,75 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |