Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASU21GSB5105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB5105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB5105MTNA1J |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB5105MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU21GSB5105MTNA01 | Taiyo Yuden | 0 | 587-MBASU21GSB5105MTNA01TR-ND | 0,03264 € | Parametric Equivalent |
| MCASU21GSB5105MTNA01 | Taiyo Yuden | 2 829 | 587-MCASU21GSB5105MTNA01CT-ND | 0,16000 € | Parametric Equivalent |
| MMASU21GSB5105MTNA01 | Taiyo Yuden | 0 | 587-MMASU21GSB5105MTNA01TR-ND | 0,03264 € | Parametric Equivalent |
| UMK212BJ105MGHT | Taiyo Yuden | 1 925 | 587-UMK212BJ105MGHTCT-ND | 0,16000 € | Parametric Equivalent |
| C0805C105M5PACTU | KEMET | 1 770 | 399-C0805C105M5PACTUCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03264 € | 97,92 € |
| Unit Price without VAT: | 0,03264 € |
|---|---|
| Unit Price with VAT: | 0,03917 € |





