
| MCASU105SCG820JFNA01 | |
|---|---|
| DigiKey Part Number | 587-MCASU105SCG820JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG820JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG820JFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCASU105SCG820JFNA01 | 
| Description | CAP CER 82PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCASU105SCG820JFNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03300 € | 0,33 € | 
| 50 | 0,02180 € | 1,09 € | 
| 100 | 0,01860 € | 1,86 € | 
| 500 | 0,01340 € | 6,70 € | 
| 1 000 | 0,01179 € | 11,79 € | 
| 2 500 | 0,01010 € | 25,25 € | 
| 5 000 | 0,00909 € | 45,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,00826 € | 82,60 € | 
| 20 000 | 0,00757 € | 151,40 € | 
| 30 000 | 0,00723 € | 216,90 € | 
| 50 000 | 0,00685 € | 342,50 € | 
| 70 000 | 0,00663 € | 464,10 € | 
| 100 000 | 0,00641 € | 641,00 € | 
| 120 000 | 0,00631 € | 757,20 € | 
| 240 000 | 0,00597 € | 1 432,80 € | 
| 250 000 | 0,00596 € | 1 490,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France