Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU105SCG180JFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG180JFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG180JFNA1J |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG180JFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SCG180JFNA01 | Taiyo Yuden | 0 | 587-MBASU105SCG180JFNA01TR-ND | 0,00850 € | Parametric Equivalent |
| MCASU105SCG180JFNA01 | Taiyo Yuden | 7 354 | 587-MCASU105SCG180JFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| MMASU105SCG180JFNA01 | Taiyo Yuden | 0 | 587-MMASU105SCG180JFNA01TR-ND | 0,00850 € | Parametric Equivalent |
| 04025A180J4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H180JHTR-ND | 0,02197 € | Parametric Equivalent |
| 0402N180J500CT | Walsin Technology Corporation | 37 760 | 1292-1266-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00850 € | 85,00 € |
| Unit Price without VAT: | 0,00850 € |
|---|---|
| Unit Price with VAT: | 0,01020 € |












