6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG060DFNA01

DigiKey Part Number
587-MCASU105SCG060DFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG060DFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG060DFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG060DFNA01
Description
CAP CER 6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG060DFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H060D050BATDK17 636445-5579-1-ND0,09000 €Parametric Equivalent
GCM1555C1H6R0DA16DMurata Electronics92 623490-GCM1555C1H6R0DA16DCT-ND0,09000 €Parametric Equivalent
GCM1555C1H6R0DA16JMurata Electronics12 221490-GCM1555C1H6R0DA16JCT-ND0,09000 €Parametric Equivalent
GRT1555C1H6R0DA02DMurata Electronics3 182490-GRT1555C1H6R0DA02DCT-ND0,09000 €Parametric Equivalent
In-Stock: 9 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02560 €1,28 €
1000,02180 €2,18 €
5000,01576 €7,88 €
1 0000,01391 €13,91 €
2 5000,01196 €29,90 €
5 0000,01079 €53,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00983 €98,30 €
20 0000,00904 €180,80 €
30 0000,00864 €259,20 €
50 0000,00820 €410,00 €
70 0000,00794 €555,80 €
100 0000,00770 €770,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €