
| MCASU105SB5471KFNA01 | |
|---|---|
| DigiKey Part Number | 587-MCASU105SB5471KFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SB5471KFNA01CT-ND - Cut Tape (CT) 587-MCASU105SB5471KFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCASU105SB5471KFNA01 | 
| Description | CAP CER 470PF 50V X5R 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCASU105SB5471KFNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02100 € | 0,21 € | 
| 50 | 0,01400 € | 0,70 € | 
| 100 | 0,01190 € | 1,19 € | 
| 500 | 0,00838 € | 4,19 € | 
| 1 000 | 0,00730 € | 7,30 € | 
| 2 500 | 0,00617 € | 15,43 € | 
| 5 000 | 0,00549 € | 27,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,00493 € | 49,30 € | 
| 20 000 | 0,00447 € | 89,40 € | 
| 30 000 | 0,00424 € | 127,20 € | 
| 50 000 | 0,00399 € | 199,50 € | 
| 70 000 | 0,00384 € | 268,80 € | 
| 100 000 | 0,00370 € | 370,00 € | 
| 120 000 | 0,00363 € | 435,60 € | 
| 240 000 | 0,00341 € | 818,40 € | 
| 250 000 | 0,00339 € | 847,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France