MFG_LSXNE2424MKTR47NNG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE2424MKTR47NNG

DigiKey Part Number
587-LSXNE2424MKTR47NNGTR-ND - Tape & Reel (TR)
587-LSXNE2424MKTR47NNGCT-ND - Cut Tape (CT)
587-LSXNE2424MKTR47NNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE2424MKTR47NNG
Description
FIXED IND 470NH 2.1A 50 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSXNE2424MKTR47NNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
470 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10300 €1,03 €
1000,08450 €8,45 €
1 0000,06946 €69,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,06426 €160,65 €
5 0000,06059 €302,95 €
7 5000,05854 €439,05 €
12 5000,05606 €700,75 €
17 5000,05449 €953,57 €
25 0000,05287 €1 321,75 €
62 5000,04893 €3 058,12 €
125 0000,04729 €5 911,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €