Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST31LAB7475MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST31LAB7475MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST31LAB7475MTNA1J |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LAB7475MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST31LAB7475MTNA01 | Taiyo Yuden | 0 | 587-MAAST31LAB7475MTNA01TR-ND | 0,11690 € | Parametric Equivalent |
| MBAST31LAB7475MTNA01 | Taiyo Yuden | 0 | 587-MBAST31LAB7475MTNA01TR-ND | 0,08142 € | Parametric Equivalent |
| MBJCT31LBB7475MTPA01 | Taiyo Yuden | 0 | 587-MBJCT31LBB7475MTPA01TR-ND | 0,16264 € | Parametric Equivalent |
| MCAST31LAB7475MTNA01 | Taiyo Yuden | 0 | 587-MCAST31LAB7475MTNA01TR-ND | 0,08142 € | Parametric Equivalent |
| MCJCT31LBB7475MTPA01 | Taiyo Yuden | 4 000 | 587-MCJCT31LBB7475MTPA01CT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08142 € | 162,84 € |
| Unit Price without VAT: | 0,08142 € |
|---|---|
| Unit Price with VAT: | 0,09770 € |















