
MCAST168SB5224KTNA01 | |
---|---|
DigiKey Part Number | 587-MCAST168SB5224KTNA01TR-ND - Tape & Reel (TR) 587-MCAST168SB5224KTNA01CT-ND - Cut Tape (CT) 587-MCAST168SB5224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST168SB5224KTNA01 |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168SB5224KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04500 € | 0,45 € |
50 | 0,03160 € | 1,58 € |
100 | 0,02720 € | 2,72 € |
500 | 0,01990 € | 9,95 € |
1 000 | 0,01767 € | 17,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,01433 € | 57,32 € |
8 000 | 0,01310 € | 104,80 € |
12 000 | 0,01248 € | 149,76 € |
20 000 | 0,01179 € | 235,80 € |
28 000 | 0,01139 € | 318,92 € |
40 000 | 0,01101 € | 440,40 € |
48 000 | 0,01083 € | 519,84 € |
96 000 | 0,01021 € | 980,16 € |
100 000 | 0,01018 € | 1 018,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |