Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBARQ167SCG2R7CTRA01 | |
|---|---|
DigiKey Part Number | 587-MBARQ167SCG2R7CTRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBARQ167SCG2R7CTRA01 |
Description | CAP CER 2.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBARQ167SCG2R7CTRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCARQ167SCG2R7CTRA01 | Taiyo Yuden | 0 | 587-MCARQ167SCG2R7CTRA01TR-ND | 0,15218 € | Parametric Equivalent |
| MCARQ167SCG2R7CTRA1J | Taiyo Yuden | 0 | 587-MCARQ167SCG2R7CTRA1JTR-ND | 0,15218 € | Parametric Equivalent |
| MMARQ167SCG2R7CTRA01 | Taiyo Yuden | 0 | 587-MMARQ167SCG2R7CTRA01TR-ND | 0,15218 € | Parametric Equivalent |
| 0603J2502P70CFT | Knowles Syfer | 0 | 0603J2502P70CFT-ND | 0,15692 € | Parametric Equivalent |
| 0603Y2502P70CCT | Knowles Syfer | 0 | 0603Y2502P70CCT-ND | 0,15306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15218 € | 608,72 € |
| Unit Price without VAT: | 0,15218 € |
|---|---|
| Unit Price with VAT: | 0,18262 € |





