
MCASS45MSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASS45MSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASS45MSB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASS45MSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASS45MSB7104KTNA01 |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS45MSB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46340 € | 23,17 € |
| 100 | 0,42370 € | 42,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35632 € | 178,16 € |
| 1 000 | 0,33550 € | 335,50 € |
| 1 500 | 0,32508 € | 487,62 € |
| 2 500 | 0,31352 € | 783,80 € |
| 3 500 | 0,30677 € | 1 073,69 € |
| 5 000 | 0,30027 € | 1 501,35 € |
| 6 000 | 0,29719 € | 1 783,14 € |
| 12 000 | 0,28682 € | 3 441,84 € |
| 12 500 | 0,28627 € | 3 578,38 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

