
MCASQ32NSB7154KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASQ32NSB7154KTNA01TR-ND - Tape & Reel (TR) 587-MCASQ32NSB7154KTNA01CT-ND - Cut Tape (CT) 587-MCASQ32NSB7154KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASQ32NSB7154KTNA01 |
Description | CAP CER 0.15UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ32NSB7154KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17060 € | 17,06 € |
| 500 | 0,13708 € | 68,54 € |
| 1 000 | 0,12675 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11824 € | 236,48 € |
| 4 000 | 0,11125 € | 445,00 € |
| 6 000 | 0,10774 € | 646,44 € |
| 10 000 | 0,10386 € | 1 038,60 € |
| 14 000 | 0,10159 € | 1 422,26 € |
| 20 000 | 0,09940 € | 1 988,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

