-1,45mm.jpg)
MCASQ21GSB7103MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASQ21GSB7103MTNA01TR-ND - Tape & Reel (TR) 587-MCASQ21GSB7103MTNA01CT-ND - Cut Tape (CT) 587-MCASQ21GSB7103MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASQ21GSB7103MTNA01 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ21GSB7103MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06660 € | 3,33 € |
100 | 0,05830 € | 5,83 € |
500 | 0,04444 € | 22,22 € |
1 000 | 0,04016 € | 40,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,03489 € | 104,67 € |
6 000 | 0,03232 € | 193,92 € |
9 000 | 0,03103 € | 279,27 € |
15 000 | 0,02960 € | 444,00 € |
21 000 | 0,02876 € | 603,96 € |
30 000 | 0,02796 € | 838,80 € |
36 000 | 0,02758 € | 992,88 € |
72 000 | 0,02630 € | 1 893,60 € |
75 000 | 0,02623 € | 1 967,25 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19200 € |