
MCASL32MSB5226KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5226KPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB5226KPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB5226KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5226KPNA01 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5226KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,24460 € | 24,46 € |
| 500 | 0,20046 € | 100,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18683 € | 186,83 € |
| 2 000 | 0,17562 € | 351,24 € |
| 3 000 | 0,17001 € | 510,03 € |
| 5 000 | 0,16379 € | 818,95 € |
| 7 000 | 0,16015 € | 1 121,05 € |
| 10 000 | 0,15666 € | 1 566,60 € |
| 12 000 | 0,15500 € | 1 860,00 € |
| 24 000 | 0,14942 € | 3 586,08 € |
| 25 000 | 0,14912 € | 3 728,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

