
MCASL32MSB5226KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5226KPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB5226KPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB5226KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5226KPNA01 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5226KPNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ226KMHP | Taiyo Yuden | 1 644 | 587-LMK325BJ226KMHPCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,26470 € | 26,47 € |
| 500 | 0,21746 € | 108,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20284 € | 202,84 € |
| 2 000 | 0,19081 € | 381,62 € |
| 3 000 | 0,18478 € | 554,34 € |
| 5 000 | 0,17811 € | 890,55 € |
| 7 000 | 0,17420 € | 1 219,40 € |
| 10 000 | 0,17045 € | 1 704,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

