
MCRLL219SB5475KTNA01 | |
---|---|
DigiKey Part Number | 587-MCRLL219SB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCRLL219SB5475KTNA01CT-ND - Cut Tape (CT) 587-MCRLL219SB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLL219SB5475KTNA01 |
Description | CAP CER 4.7UF 10V X5R 0508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25000 € | 2,50 € |
50 | 0,18740 € | 9,37 € |
100 | 0,16790 € | 16,79 € |
500 | 0,13508 € | 67,54 € |
1 000 | 0,12496 € | 124,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,10978 € | 439,12 € |
8 000 | 0,10414 € | 833,12 € |
12 000 | 0,10131 € | 1 215,72 € |
20 000 | 0,09818 € | 1 963,60 € |
28 000 | 0,09635 € | 2 697,80 € |
40 000 | 0,09459 € | 3 783,60 € |
48 000 | 0,09375 € | 4 500,00 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,49200 € |