
MCASL105SB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105SB5105MFNA01TR-ND - Tape & Reel (TR) 587-MCASL105SB5105MFNA01CT-ND - Cut Tape (CT) 587-MCASL105SB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105SB5105MFNA01 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105SB5105MFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105BJ105MVHF | Taiyo Yuden | 23 524 | 587-6276-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01142 € | 5,71 € |
| 1 000 | 0,01001 € | 10,01 € |
| 2 500 | 0,00852 € | 21,30 € |
| 5 000 | 0,00763 € | 38,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00690 € | 69,00 € |
| 20 000 | 0,00630 € | 126,00 € |
| 30 000 | 0,00600 € | 180,00 € |
| 50 000 | 0,00567 € | 283,50 € |
| 70 000 | 0,00547 € | 382,90 € |
| 100 000 | 0,00528 € | 528,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

