
MCASL105AB5474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105AB5474KFNA01TR-ND - Tape & Reel (TR) 587-MCASL105AB5474KFNA01CT-ND - Cut Tape (CT) 587-MCASL105AB5474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105AB5474KFNA01 |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105AB5474KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61A474KE01D | Murata Electronics | 8 645 | 490-GRT155R61A474KE01DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02820 € | 14,10 € |
| 1 000 | 0,02521 € | 25,21 € |
| 2 500 | 0,02206 € | 55,15 € |
| 5 000 | 0,02017 € | 100,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01861 € | 186,10 € |
| 20 000 | 0,01733 € | 346,60 € |
| 30 000 | 0,01669 € | 500,70 € |
| 50 000 | 0,01598 € | 799,00 € |
| 70 000 | 0,01557 € | 1 089,90 € |
| 100 000 | 0,01517 € | 1 517,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

