
MCASJ31LAB7226MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASJ31LAB7226MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB7226MTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB7226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB7226MTNA01 |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB7226MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,29000 € | 2,90 € |
50 | 0,21820 € | 10,91 € |
100 | 0,19620 € | 19,62 € |
500 | 0,17356 € | 86,78 € |
1 000 | 0,14761 € | 147,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,13482 € | 269,64 € |
4 000 | 0,12656 € | 506,24 € |
6 000 | 0,12111 € | 726,66 € |
10 000 | 0,11563 € | 1 156,30 € |
14 000 | 0,11350 € | 1 589,00 € |
20 000 | 0,11316 € | 2 263,20 € |
24 000 | 0,11123 € | 2 669,52 € |
48 000 | 0,11067 € | 5 312,16 € |
50 000 | 0,11064 € | 5 532,00 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,56400 € |