3.6 µH Semi-Shielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080YBL3R6NJG

DigiKey Part Number
587-LSXNH8080YBL3R6NJGTR-ND - Tape & Reel (TR)
587-LSXNH8080YBL3R6NJGCT-ND - Cut Tape (CT)
587-LSXNH8080YBL3R6NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080YBL3R6NJG
Description
FIXED IND 3.6UH 4.9A 19.5 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6 µH Semi-Shielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric)
EDA/CAD Models
LSXNH8080YBL3R6NJG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
19.5mOhm Max
Series
Frequency - Self Resonant
34MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
3131 (8080 Metric)
Inductance
Supplier Device Package
3131
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Current - Saturation (Isat)
6.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24100 €2,41 €
1000,19860 €19,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,16333 €163,33 €
2 0000,15401 €308,02 €
3 0000,14880 €446,40 €
5 0000,14250 €712,50 €
7 0000,13850 €969,50 €
10 0000,13439 €1 343,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €