-1,45mm.jpg)
MCASJ21GSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GSB7475KTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GSB7475KTNA01 |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GSB7475KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212B7475KGHT | Taiyo Yuden | 3 616 | 587-JMK212B7475KGHTCT-ND | 0,22000 € | Parametric Equivalent |
| C0805C475K9RACAUTO | KEMET | 2 324 | 399-15719-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08290 € | 8,29 € |
| 500 | 0,06420 € | 32,10 € |
| 1 000 | 0,05843 € | 58,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05133 € | 153,99 € |
| 6 000 | 0,04785 € | 287,10 € |
| 9 000 | 0,04611 € | 414,99 € |
| 15 000 | 0,04418 € | 662,70 € |
| 21 000 | 0,04306 € | 904,26 € |
| 30 000 | 0,04197 € | 1 259,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

