
LMRNJ10155GL2R2NN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10155GL2R2NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10155GL2R2NN |
Description | FIXED IND 2.2UH 7.61A 7.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 7.61 A 7.2mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,54791 € | 1 095,82 € |
| Unit Price without VAT: | 0,54791 € |
|---|---|
| Unit Price with VAT: | 0,65749 € |

