
MCASH31LSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH31LSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASH31LSB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASH31LSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,07320 € | 36,60 € |
| 1 000 | 0,06687 € | 66,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06167 € | 123,34 € |
| 4 000 | 0,05739 € | 229,56 € |
| 6 000 | 0,05525 € | 331,50 € |
| 10 000 | 0,05288 € | 528,80 € |
| 14 000 | 0,05149 € | 720,86 € |
| 20 000 | 0,05015 € | 1 003,00 € |
| 24 000 | 0,04952 € | 1 188,48 € |
| 48 000 | 0,04739 € | 2 274,72 € |
| 50 000 | 0,04728 € | 2 364,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

